Filter Your Search
1 - 1 of 1 results
|
MSP430FR5734IRGET
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 8192 | 1024 | MSP430 | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FRAM | 4.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | 8542.31.00.01 |