Parametric results for: MSP430FR5722IRGE under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: msp430fr5722irge
Select parts from the table below to compare.
Compare
Compare
MSP430FR5722IRGER
Texas Instruments
Check for Price Yes Obsolete 16 24 MHz 8192 1024 MSP430 24 MHz 17 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FRAM 2.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm 4107832 TEXAS INSTRUMENTS INC QFN HVQCCN, LCC24,.16SQ,20 24 compliant 8542.31.00.01 11.6 46.037 534.029 11.6 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2019-01-15 e DRC Conflict Free CMRT V5.10 [object Object]
MSP430FR5722IRGET
Texas Instruments
Check for Price Yes Yes Active 16 24 MHz 8192 1024 1 MSP430 24 MHz 21 5 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 3 2 8 8 YES FRAM 2.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm 4107832 TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, VQFN-24 24 compliant 8542.31.00.01 11.6 46.037 534.029 11.6 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] EAR99 Texas Instruments MSP430FR5722IRGET, 16b... more Texas Instruments 2023-08-02 10:06:50 42.751672 495.9193952 99 YES 7440-02-0, 1333-86-4 [object Object],[object Object],[object ... more
MSP430FR5722IRGE
Texas Instruments
Check for Price Obsolete 16 24 MHz 24 MHz 17 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 3.6 V 2 V INDUSTRIAL S-PQCC-N24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm 4107832 TEXAS INSTRUMENTS INC QFN HVQCCN, 24 unknown 8542.31.00.01 11.6 Industrial: -40C to +85C [object Object]