Parametric results for: MSP430FG4617IPZ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430fg4617ipz
Select parts from the table below to compare.
Compare
Compare
MSP430FG4617IPZ
Texas Instruments
$8.8970 Yes Yes Active 16 8 MHz 94208 8192 8 MSP430 8 MHz 80 11 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ YES YES YES FIXED POINT YES NO YES 3 2 8 8 YES FLASH 740 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-100 100 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430FG4617IPZR
Texas Instruments
Check for Price Yes Obsolete 16 8 MHz 94208 8192 MSP430 8 MHz 80 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ NO YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01