Filter Your Search
1 - 3 of 3 results
|
MSP430F5502IRGZR
Texas Instruments
|
$1.6697 Buy | Yes | Yes | Active | 16 | 25 MHz | 24576 | 4096 | 4 | MSP430 | 32 MHz | 31 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F5502IRGZT
Texas Instruments
|
$1.8158 Buy | Yes | Yes | Active | 16 | 25 MHz | 24576 | 4096 | 4 | MSP430 | 32 MHz | 31 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F5502IRGZ
Texas Instruments
|
Check for Price Buy | Obsolete | 16 | 25 MHz | 32 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | unknown | 3A991.A.2 | 8542.31.00.01 |