Filter Your Search
1 - 1 of 1 results
|
MSP430F5418AIPNR
Texas Instruments
|
$4.4043 | Yes | Yes | Active | 16 | 25 MHz | 131072 | 16384 | 16 | MSP430 | 18 MHz | 67 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |