Filter Your Search
1 - 7 of 7 results
|
MSP430F5338IPZR
Texas Instruments
|
$3.3467 | Yes | Yes | Active | 16 | 20 MHz | 262144 | 18432 | 18 | MSP430 | 32 MHz | 74 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430F5338IZCAR
Texas Instruments
|
$3.5718 | Yes | Yes | Active | 16 | 20 MHz | 262144 | 18432 | 9216 | MSP430 | 32 MHz | 74 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 1 | 16 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA113,12X12,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2020-09-14 | |||||
|
MSP430F5338IZQWR
Texas Instruments
|
$4.0829 | Yes | Yes | Obsolete | 16 | 20 MHz | 262144 | 18432 | 18 | MSP430 | 32 MHz | 74 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | BGA-113 | 113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430F5338IPZ
Texas Instruments
|
$4.5912 | Yes | Yes | Active | 16 | 20 MHz | 262144 | 18432 | 18 | MSP430 | 32 MHz | 74 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430F5338IZQWT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 262144 | 18432 | 18 | MSP430 | 32 MHz | 74 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA113,12X12,20 | 113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430F5338IZQW
Texas Instruments
|
Check for Price | Obsolete | 16 | 20 MHz | 32 MHz | 74 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B113 | 85 °C | -40 °C | 113 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 113 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MSP430F5338IZCAT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 262144 | 18432 | 9216 | MSP430 | 32 MHz | 74 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 1 | 16 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | NFBGA-113 | compliant | EAR99 | 8542.31.00.01 | 2020-09-14 |