Parametric results for: MSP430F5132IRSBT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f5132irsbt
Select parts from the table below to compare.
Compare
Compare
MSP430F5132IRSBT
Texas Instruments
$1.1965 Yes Yes Active 16 25 MHz 8192 1024 MSP430 25 MHz 31 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ YES NO YES YES NO YES 3 8 YES FLASH 6.15 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N40 Not Qualified e4 2 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 800 µm 5 mm 5 mm TEXAS INSTRUMENTS INC QFN WQFN-40 40 compliant EAR99 8542.31.00.01 Texas Instruments