Parametric results for: MSP430F47196IPZR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f47196ipzr
Select parts from the table below to compare.
Compare
Compare
MSP430F47196IPZR
Texas Instruments
$3.9587 Buy Yes Yes Active 16 16 MHz 122880 4096 4 MSP430 16 MHz 68 7 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 4.15MHZ AT MINI 1.8V YES NO YES FIXED POINT YES NO YES 3 2 8 8 YES FLASH 560 µA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 compliant EAR99 8542.31.00.01 Texas Instruments