Filter Your Search
1 - 1 of 1 results
|
MSP430F2619SPM
Texas Instruments
|
$72.3139 | Yes | Yes | Active | 16 | 16 MHz | 122880 | 4096 | 4 | MSP430 | 16 MHz | 48 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V MINIMAL SUPPLY AT 4.15 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 1 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G64 | Not Qualified | e4 | 3 | 150 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-64 | 64 | compliant | 3A001.A.2.A | 8542.31.00.01 | Texas Instruments |