Parametric results for: MSP430F2330TRHA under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msp430f2330trha
Select parts from the table below to compare.
Compare
Compare
MSP430F2330TRHAR
Texas Instruments
$2.6643 Yes Yes Active 16 16 MHz 8192 1024 1 MSP430 16 MHz 32 2 YES 2.2 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 550 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N40 Not Qualified e4 3 105 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC40,.24SQ,20 40 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F2330TRHAT
Texas Instruments
$2.8687 Yes Yes Active 16 16 MHz 8192 1024 1 MSP430 16 MHz 32 2 YES 2.2 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 550 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N40 Not Qualified e4 3 105 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-40 40 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F2330TRHA
Texas Instruments
Check for Price Obsolete 16 16 MHz 16 MHz 32 YES 2.2 V MICROCONTROLLER, RISC CMOS NO NO NO YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQCC-N40 Not Qualified e4 105 °C -40 °C 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm TEXAS INSTRUMENTS INC QFN HVQCCN, 40 unknown 8542.31.00.01