Filter Your Search
1 - 3 of 3 results
|
MSP430F2330IRHAT
Texas Instruments
|
$2.9883 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 1024 | 1 | MSP430 | 16 MHz | 32 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F2330IRHAR
Texas Instruments
|
$3.5193 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 1024 | 1 | MSP430 | 16 MHz | 32 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F2330IRHA
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 32 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 40 | unknown | 8542.31.00.01 |