Parametric results for: MSP430F2111IDWR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: msp430f2111idwr
Select parts from the table below to compare.
Compare
Part Number
MSP430F2111IDWR
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 16 16 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 410 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.31.00.01 Texas Instruments
Compare
MSP430F2111IDWR
Texas Instruments
$0.8396 Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 16 16 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 410 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.31.00.01 Texas Instruments