Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
MSP430F1612IRTDT
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) | RAM (words) |
CPU Family
|
Clock Frequency-Max
|
Number of I/O Lines | Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
DAC Channels | DMA Channels |
Format
|
Has ADC |
Integrated Cache
|
Low Power Mode
|
Number of DMA Channels | Number of Serial I/Os |
On Chip Data RAM Width
|
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 16 | 8 MHz | 56576 | 5120 | 5 | MSP430 | 8 MHz | 48 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 600 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 |
|
MSP430F1612IRTDT
Texas Instruments
|
$9.2801 | Yes | Yes | Active | 16 | 8 MHz | 56576 | 5120 | 5 | MSP430 | 8 MHz | 48 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 600 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 |