Parametric results for: MSP430F133IPM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f133ipm
Select parts from the table below to compare.
Compare
Compare
MSP430F133IPMR
Texas Instruments
$4.2094 Yes Yes Active 16 8 MHz 8192 256 0.25 MSP430 8 MHz 48 2 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 560 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F133IPM
Texas Instruments
$4.8348 Yes Yes Active 16 8 MHz 4096 256 0.25 MSP430 8 MHz 48 2 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 560 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LQFP-64 64 compliant EAR99 8542.31.00.01 Texas Instruments