Parametric results for: MSP430F1222IPWR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f1222ipwr
Select parts from the table below to compare.
Compare
Compare
MSP430F1222IPWR
Texas Instruments
$2.3021 Yes Yes Active 16 8 MHz 4096 256 0.25 MSP430 8 MHz 22 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 350 µA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.31.00.01 Texas Instruments