Filter Your Search
1 - 10 of 14 results
|
MSP430F1122IPWR
Texas Instruments
|
$2.0127 | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | 0.25 | MSP430 | 8 MHz | 14 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 3MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||
|
MSP430F1122IPW
Texas Instruments
|
$2.0256 | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | 0.25 | MSP430 | 8 MHz | 14 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 3MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||
|
MSP430F1122IRHBT
Texas Instruments
|
$2.2463 | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | 0.25 | MSP430 | 8 MHz | 14 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 3MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||
|
MSP430F1122IDW
Texas Instruments
|
$2.3522 | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | 0.25 | MSP430 | 8 MHz | 14 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 3MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||
|
MSP430F1122IPWR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | unknown | |||||||||||||||||||||||
|
MSP430F1122IPW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | unknown | |||||||||||||||||||||||
|
MSP430F1122IRHBR
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 8 MHz | 4096 | 256 | MSP430 | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 3MHZ | NO | NO | YES | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | 8542.31.00.01 | |||||||||||||||
|
MSP430A045IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | MSP430 | 16 | 16 | 8 MHz | 14 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | |||||||||||
|
MSP430A053IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 8 MHz | 4096 | 256 | MSP430 | 8 MHz | 14 | 1 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | , | compliant | ||||||||||||||
|
MSP430F1122IRHBT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | GREEN, PLASTIC, QFN-32 | 32 | unknown |