Filter Your Search
1 - 3 of 3 results
|
MSP430C323IFN
Texas Instruments
|
Check for Price | Obsolete | 16 | 3.3 MHz | 8192 | 256 | 32 kHz | 14 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||
|
MSP430C323IPG
Texas Instruments
|
Check for Price | Obsolete | 16 | 3.3 MHz | 8192 | 256 | 32 kHz | 14 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 | ||
|
MSP430C323IPM
Texas Instruments
|
Check for Price | Obsolete | 16 | 3.3 MHz | 8192 | 256 | 32 kHz | 14 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 |