Parametric results for: MSP430A049IPMR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430a049ipmr
Select parts from the table below to compare.
Compare
Compare
MSP430A049IPMR
Texas Instruments
Check for Price Yes Yes Obsolete 16 8 MHz 61696 2048 MSP430 8 MHz 48 2 YES 2.2 V MICROCONTROLLER, RISC CMOS SUPPLY VOLTAGE DURING FLASH MEMORY PROGRAMMING IS 2.7V-3.6V YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 560 µA 3.6 V 2.2 V S-PQFP-G64 e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC , compliant Texas Instruments