Parametric results for: MSP2B47R00JS14E3 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp2b47r00js14e3
Select parts from the table below to compare.
Compare
Compare
MSP2B47R00JS14E3
Vishay Intertechnologies
$6.5823 Yes Active 47 Ω 5 % 2 W 4528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C YES 120 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) J BEND 5 mm 11.4 mm 7 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
MSP2B47R00JS14E3
Vishay Sfernice
Check for Price Yes Yes Active 47 Ω 5 % 2 W 4528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C YES 120 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) J BEND 5 mm 11.4 mm 7 mm VISHAY INTERTECHNOLOGY INC SMT, 4528 compliant EAR99 8533.21.00.80