Filter Your Search
1 - 2 of 2 results
|
MSP1N4733AUR-1TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MSP1N4733AUR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 |