Filter Your Search
1 - 1 of 1 results
|
MSP1C30902FHT25E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 309 kΩ | 1 % | 500 mW | 2715 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) | J BEND | 3.9 mm | 6.8 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |