Filter Your Search
1 - 2 of 2 results
|
MSP10A0139K0GDA
Vishay Intertechnologies
|
Check for Price | No | Active | 39 kΩ | 2 % | 1.25 W | 9909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 39 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Molded Case | 9 | 10 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 25.15 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP-10 | compliant | |||||
|
MSP10A0139K0GDA
Vishay Dale
|
Check for Price | No | No | Active | 39 kΩ | 2 % | 1.25 W | 9909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 39 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Molded Case | 9 | 10 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 25.15 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9909 | compliant | EAR99 | 8533.21.00.50 |