Filter Your Search
1 - 8 of 8 results
|
MSP1.5KE110CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 152 V | 1.52 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSP1.5KE110CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 158 V | 1.52 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | 121 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSP1.5KE110CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.52 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSP1.5KE110C
Microsemi Corporation
|
Check for Price | No | Obsolete | 158 V | 1.52 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | 121 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSP1.5KE110CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 152 V | 1.52 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSP1.5KE110CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 158 V | 1.52 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | 121 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSP1.5KE110CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 158 V | 1.52 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | 121 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSP1.5KE110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.52 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 |