Filter Your Search
1 - 2 of 2 results
|
MSP08A05131AGDA
Vishay Intertechnologies
|
Check for Price | No | Active | 220 Ω | 2 % | 1 W | 7909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | TERMINATOR | 6 | 70 °C | NO | 150 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 2 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 20.07 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant | Vishay | |||||
|
MSP08A05131AGDA
Vishay Dale
|
Check for Price | No | No | Active | 220 Ω | 2 % | 1 W | 7909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | TERMINATOR | 6 | 70 °C | NO | 150 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 2 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 20.07 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7909 | compliant | Vishay | EAR99 | 8533.21.00.50 |