Parametric results for: MSP06A01240RGDA under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp06a01240rgda
Select parts from the table below to compare.
Compare
Compare
MSP06A01240RGDA
Vishay Intertechnologies
Check for Price No Active 240 Ω 2 % 750 mW 5909 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 240 Ω BUSSED 1 70 °C NO 50 ppm/°C 100 V e0 125 °C -55 °C Molded Case 5 6 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT 3.43 mm 2.54 mm 4.95 mm 14.99 mm 2.29 mm VISHAY INTERTECHNOLOGY INC SIP not_compliant
MSP06A01240RGDA
Vishay Dale
Check for Price No No Active 240 Ω 2 % 750 mW 5909 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 240 Ω BUSSED 1 70 °C NO 50 ppm/°C 100 V e0 125 °C -55 °C Molded Case 5 6 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT 3.43 mm 2.54 mm 4.95 mm 14.99 mm 2.29 mm VISHAY INTERTECHNOLOGY INC SIP, 5909 compliant EAR99 8533.21.00.50