Filter Your Search
1 - 2 of 2 results
|
MSP06A011K00GDA
Vishay Dale
|
Check for Price | No | No | Active | 1 kΩ | 2 % | 750 mW | 5909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 5 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 14.99 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5909 | compliant | EAR99 | 8533.21.00.50 | ||
|
MSP06A011K00GDA
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 2 % | 750 mW | 5909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 5 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 14.99 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |