Filter Your Search
1 - 10 of 11 results
|
MSMLJ28A
Microchip Technology Inc
|
$2.5353 | No | Active | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3 kW | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MSMLJ28AE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MSMLJ28A/TR
Microchip Technology Inc
|
$2.7217 | No | Active | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, SMLJ, 2 PIN | |||||||||
|
MSMLJ28AE3/TR
Microchip Technology Inc
|
$2.7217 | Yes | Active | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | |||||||||
|
MSMLJ28AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | R-PDSO-C2 | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMLJ28AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||
|
MSMLJ28AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||
|
MSMLJ28ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | R-PDSO-C2 | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMLJ28A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MDE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
MSMLJ28A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | PLASTIC, SMLJ, 2 PIN | EAR99 | 8541.10.00.50 | Microsemi Corporation |