Filter Your Search
1 - 2 of 2 results
|
MSMCJLCE75ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 121 V | 90 pF | 5 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC, SMCJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSMCJLCE7.5ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 12.9 V | 100 pF | 250 µA | 5 W | 9.265 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.2 V | 1.5 kW | 7.5 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC, SMCJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |