Filter Your Search
1 - 10 of 13 results
|
MSMCJLCE75AE3
Microchip Technology Inc
|
$4.4808 | Yes | Active | 121 V | 90 pF | 5 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE75A
Microchip Technology Inc
|
$4.4808 | No | Active | 121 V | 90 pF | 5 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE7.5A
Microchip Technology Inc
|
$4.5471 | No | Active | 12.9 V | 100 pF | 250 µA | 5 W | 9.265 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.2 V | 1.5 kW | 7.5 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | Microchip | |||||||||
|
MSMCJLCE7.5AE3
Microchip Technology Inc
|
$8.5651 | Yes | Active | 12.9 V | 100 pF | 250 µA | 5 W | 9.265 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.2 V | 1.5 kW | 7.5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE7.5AE3/TR
Microchip Technology Inc
|
$8.7643 | Yes | Active | 12.9 V | 100 pF | 250 µA | 5 W | 9.265 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.2 V | 1.5 kW | 7.5 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MSMCJLCE7.5AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.9 V | 100 pF | 250 µA | 5 W | 9.265 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.2 V | 1.5 kW | 7.5 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||
|
MSMCJLCE7.5AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 12.9 V | 100 pF | 250 µA | 5 W | 9.265 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.2 V | 1.5 kW | 7.5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | compliant | Microsemi Corporation | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||
|
MSMCJLCE75A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 121 V | 90 pF | 5 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSMCJLCE75AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 121 V | 90 pF | 5 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||
|
MSMCJLCE75AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 121 V | 90 pF | 5 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 |