Filter Your Search
1 - 10 of 12 results
|
MSMCGLCE9.0AE3
Microchip Technology Inc
|
$4.6135 | Yes | Active | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||||
|
MSMCGLCE9.0A
Microchip Technology Inc
|
$4.6135 | No | Active | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||||
|
MSMCGLCE90AE3
Microchip Technology Inc
|
$4.6485 | Yes | Active | 146 V | 90 pF | 5 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||||
|
MSMCGLCE90A
Microchip Technology Inc
|
$4.6485 | No | Active | 146 V | 90 pF | 5 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||||
|
MSMCGLCE90AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 146 V | 90 pF | 5 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MSMCGLCE90AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 146 V | 90 pF | 5 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMCGLCE90ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 146 V | 90 pF | 5 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MSMCGLCE9.0AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMCGLCE9.0ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MSMCGLCE9.0AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 |