Parametric results for: MSMCG110ATR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msmcg110atr
Select parts from the table below to compare.
Compare
Compare
MSMCG110ATR
Microsemi Corporation
Check for Price No No Transferred 177 V 1.56 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE HIGH RELIABILITY 135 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MSMCG110A/TR
Microsemi Corporation
Check for Price No Transferred 177 V 1.56 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE HIGH RELIABILITY 135 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50