Parametric results for: MSMBJ6.5CAE3TR under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: msmbj65cae3tr
Select parts from the table below to compare.
Compare
Compare
MSMBJ6.5CAE3/TR
Microchip Technology Inc
$1.3900 Yes Active 11.2 V 1.38 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant
MSMBJ6.5CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 11.2 V 1.38 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2 EAR99 8541.10.00.50
MSMBJ6.5CAE3/TR13
Microchip Technology Inc
Check for Price Yes Active 11.2 V 1.38 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 7.98 V 600 W R-PDSO-C2 IEC-61000-4-2, 4-4; MIL-19500 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant EAR99 8541.10.00.50
MSMBJ6.5CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 11.2 V 1.38 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50