Parametric results for: MSMBJ18CAE3 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: msmbj18cae3
Select parts from the table below to compare.
Compare
Compare
MSMBJ18CAE3
Microchip Technology Inc
$1.2200 Yes Active 1.38 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant Microchip
MSMBJ18CAE3/TR
Microchip Technology Inc
$1.3900 Yes Active 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant
MSMBJ18CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50
MSMBJ18CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 29.2 V 1.38 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
MSMBJ18CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2