Parametric results for: MSMBG7.0AE3 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: msmbg70ae3
Select parts from the table below to compare.
Compare
Compare
MSMBG7.0AE3
Microchip Technology Inc
$1.2300 Yes Active 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN not_compliant
MSMBG7.0AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN not_compliant DO-215AA 2 EAR99 8541.10.00.50
MSMBG70AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 113 V 1.38 W 87.7 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AA 2 EAR99 8541.10.00.50
MSMBG7.0AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AA 2 EAR99 8541.10.00.50
MSMBG70AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 113 V 1.38 W 87.7 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN not_compliant DO-215AA 2 EAR99 8541.10.00.50 Microsemi Corporation
MSMBG7.0AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 not_compliant EAR99 8541.10.00.50
MSMBG70AE3
Microchip Technology Inc
Check for Price Yes Active 113 V 1.38 W 87.7 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN not_compliant
MSMBG70AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 113 V 1.38 W 87.7 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 not_compliant EAR99 8541.10.00.50