Parametric results for: MSM832VM-85 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msm832vm85
Select parts from the table below to compare.
Compare
Compare
MSM832VM-85
Mosaic Semiconductor Inc
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 85 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDXA-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR VERTICAL IN-LINE NO THROUGH-HOLE DUAL MOSAIC SEMICONDUCTOR INC VIL , 28 unknown 3A001.A.2.C 8542.32.00.41
MSM832VM85
Hybrid Memory Products Ltd
Check for Price No Contact Manufacturer 262.144 kbit 8 32KX8 5 V 85 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 4.5 V 70 µA CMOS MILITARY R-XDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC DIP DIP28,.1 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL HYBRID MEMORY PRODUCTS LTD DIP, DIP28,.1 unknown 3A001.A.2.C 8542.32.00.41
MSM832VM-85
APTA Group Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 85 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS MILITARY R-CDXA-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.1 RECTANGULAR VERTICAL IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 11.43 mm 35.56 mm 2.921 mm APTA GROUP INC VIL DIP, DIP28,.1 28 unknown 3A001.A.2.C 8542.32.00.41