Parametric results for: MSM832VL-45 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msm832vl45
Select parts from the table below to compare.
Compare
Compare
MSM832VL45
Hybrid Memory Products Ltd
Check for Price No Contact Manufacturer 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 400 µA 4.5 V 130 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified 70 °C 28 CERAMIC SIP DIP28,.1 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 35.6 mm 2.54 mm HYBRID MEMORY PRODUCTS LTD DIP, DIP28,.1 unknown EAR99 8542.32.00.41
MSM832VL-45
APTA Group Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 165 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.1 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL APTA GROUP INC DIP, DIP28,.1 unknown EAR99 8542.32.00.41
MSM832VL-45
Mosaic Semiconductor Inc
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS YES PARALLEL 2 V 5.25 V 4.75 V CMOS COMMERCIAL R-CDXA-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR VERTICAL IN-LINE NO THROUGH-HOLE DUAL MOSAIC SEMICONDUCTOR INC , unknown EAR99 8542.32.00.41