Filter Your Search
1 - 4 of 4 results
|
MSM832SM15
Hybrid Memory Products Ltd
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 70 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID MEMORY PRODUCTS LTD | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
MSM832SM-15
APTA Group Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 70 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
MSM832SM-150
APTA Group Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 70 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
![]() |
MSM832SM-15
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 |