Filter Your Search
1 - 3 of 3 results
|
MSM832SLI-45
APTA Group Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 120 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.6 mm | 35.56 mm | 15.24 mm | APTA GROUP INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
|
MSM832SLI-45
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
MSM832SLI45
Hybrid Memory Products Ltd
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 4.5 V | 130 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 35.6 mm | 15.24 mm | HYBRID MEMORY PRODUCTS LTD | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 |