Filter Your Search
1 - 2 of 2 results
|
MSM832GMB-020
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
MSM832GMB-020
APTA Group Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 4.5 V | 130 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | APTA GROUP INC | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 |