Parametric results for: MSM82C59A-2JS under Interrupt Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm82c59a2js
Select parts from the table below to compare.
Compare
Compare
MSM82C59A-2JS
OKI Electric Industry Co Ltd
Check for Price No Obsolete 80C85AH; 80C86A; 80C88A 8 8 MHz YES 5 V INTERRUPT CONTROLLER CMOS 8 5 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.55 mm 11.51 mm 11.51 mm OKI ELECTRIC INDUSTRY CO LTD QFJ QCCJ, 28 unknown 8542.31.00.01 OKI
MSM82C59A-2JS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 80C85AH; 80C86A; 80C88A 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.55 mm 11.51 mm 11.51 mm LAPIS SEMICONDUCTOR CO LTD QFJ QCCJ, LDCC28,.5SQ 28 unknown 8542.31.00.01