Filter Your Search
1 - 2 of 2 results
|
MSM82C54-2RS
OKI Electric Industry Co Ltd
|
Check for Price | No | Transferred | 16 | 8088A; 8086A; 8085AH | 8 | 10 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
MSM82C54-2RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 8 | 10 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |