Filter Your Search
1 - 4 of 4 results
|
MSM82C54-2GS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 8 | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MSM82C54-2GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, | 32 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM82C54-2GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 16 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MSM82C54-2GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16 | 8088A; 8086A; 8085AH | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | EAR99 | 8542.39.00.01 |