Filter Your Search
1 - 9 of 9 results
|
MSM82C51A-2JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 1 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.55 mm | 11.5062 mm | 11.5062 mm | LAPIS SEMICONDUCTOR CO LTD | QFJ | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.31.00.01 | |||||
|
MSM82C51A-2GS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 0 | 8 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | 8542.31.00.01 | ||||||||
|
MSM82C51A-2GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 0 | 8 | 1 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | 8542.31.00.01 | |||||||
|
MSM82C51A-2RS
OKI Electric Industry Co Ltd
|
Check for Price | No | Transferred | 0 | 8 | 1 | 0.0078125 MBps | 6.25 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.7 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 28 | unknown | 8542.31.00.01 | OKI | |||
|
MSM82C51A-2RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 1 | 0.0078125 MBps | 6.25 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.7 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | |||||
|
MSM82C51A-2GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 0 | 8 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 16 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | 8542.31.00.01 | ||||||||
|
MSM82C51A-2GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | 1 | 6 V | 3 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.47,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SSOP, SOP32,.47,40 | unknown | 8542.31.00.01 | ||||||||||||
|
MSM82C51A-2GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 1 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.47,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, SOP32,.47,40 | 32 | unknown | 8542.31.00.01 | |||||
|
MSM82C51A-2JS
OKI Electric Industry Co Ltd
|
Check for Price | No | Transferred | 0 | 8 | 1 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.55 mm | 11.5062 mm | 11.5062 mm | OKI ELECTRIC INDUSTRY CO LTD | QFJ | QCCJ, | 28 | unknown | 8542.31.00.01 |