Filter Your Search
1 - 2 of 2 results
|
MSM82C51A-2GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 0 | 8 | 1 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | 8542.31.00.01 | ||||||
|
MSM82C51A-2GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 1 | 0.0078125 MBps | 6.25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.47,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, SOP32,.47,40 | 32 | unknown | 8542.31.00.01 |