Filter Your Search
1 - 2 of 2 results
|
MSM82C37B-5VJS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 8 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | OKI ELECTRIC INDUSTRY CO LTD | QFJ | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||
|
MSM82C37B-5VJS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 8 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | LAPIS SEMICONDUCTOR CO LTD | QFJ | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |