Filter Your Search
1 - 3 of 3 results
|
MSM80C31F-JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 128 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I/O EXPANSION MODE; BOOLEAN PROCESSOR; EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 12 mA | 6 V | 2.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | OKI ELECTRIC INDUSTRY CO LTD | LCC | 0.650 INCH, PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||||||||
|
MSM80C31FJS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 12 MHz | 128 | 8051 | YES | 5 V | CMOS | 20 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MSM80C31FJS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 128 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 18 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | OKI ELECTRIC INDUSTRY CO LTD | LCC | 0.650 INCH, PLASTIC, LCC-44 | 44 | unknown |