Filter Your Search
1 - 2 of 2 results
|
MSM80C31F-1JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 16 MHz | 128 | 8051 | YES | 5 V | CMOS | 23 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MSM80C31F-1JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 16 MHz | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I/O EXPANSION MODE; BOOLEAN PROCESSOR; EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 23 mA | 6 V | 2.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | OKI ELECTRIC INDUSTRY CO LTD | 0.650 INCH, PLASTIC, LCC-44 | unknown | 8542.31.00.01 | LCC | 44 |