Filter Your Search
1 - 10 of 17 results
|
MSM66Q573L-XXLA
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 14 MHz | 8 | 20 | 14 MHz | 83 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.4 V | OTHER | S-PBGA-B144 | Not Qualified | 70 °C | -30 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 11 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | BGA | LFBGA, | 144 | unknown | 8542.31.00.01 | ||||||||||
|
MSM66Q573TS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 14 MHz | 65536 | 4096 | OLMS-66K | YES | CMOS | FLASH | OTHER | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MSM66Q573Y-XXTB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 26 MHz | 8 | 16 | 26 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
MSM66Q573L-TB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 14 MHz | 8 | 20 | 32 kHz | 75 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.4 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||
|
MSM66Q573-XXTB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 30 MHz | 8 | 20 | 30 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
MSM66Q573L-NLA
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 14 MHz | 8 | 20 | 14 MHz | 83 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.4 V | OTHER | S-PBGA-B144 | Not Qualified | 70 °C | -30 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 11 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | BGA | LFBGA, | 144 | unknown | 8542.31.00.01 | ||||||||||
|
MSM66Q573GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 14 MHz | 65536 | 4096 | OLMS-66K | YES | CMOS | FLASH | OTHER | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP100,.75X.99 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MSM66Q573L-XXTB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 14 MHz | 8 | 20 | 14 MHz | 83 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.4 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||
|
MSM66Q573LY-NTB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 14 MHz | 8 | 16 | 14 MHz | 83 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.3 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 50 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||
|
MSM66Q573LY-XXTB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 14 MHz | 8 | 16 | 14 MHz | 83 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.3 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 50 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 |