Filter Your Search
1 - 2 of 2 results
|
MSM6650GS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QFP | SPEECH SYNTHESIZER | CMOS | 1 | 4194.3 s | 10 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 2.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | 14 X 20 MM, 1.00 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.39.00.01 | |||
|
MSM6650GS-BK
OKI Electric Industry Co Ltd
|
Check for Price | No | Transferred | QFP | SPEECH SYNTHESIZER | 1 | 4194.3 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 2.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | 14 X 20 MM, 1.00 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.39.00.01 |