Filter Your Search
1 - 2 of 2 results
|
MSM6641E-XXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 1 MHz | 4096 | 32 | OLMS-66K | YES | 3 V | CMOS | MROM | 2 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP24,.5 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MSM6641E-XXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 1.1 MHz | 1.1 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 2 mA | 3.5 V | 2 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | 8542.31.00.01 | SOIC | 24 |